Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4128BQ1MF3.0/NOPB

DigiKey Part Number
296-LM4128BQ1MF3.0/NOPBTR-ND - Tape & Reel (TR)
296-LM4128BQ1MF3.0/NOPBCT-ND - Cut Tape (CT)
296-LM4128BQ1MF3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4128BQ1MF3.0/NOPB
Description
IC VREF SERIES 0.2% SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4128BQ1MF3.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
285µVp-p
Manufacturer
Texas Instruments
Voltage - Input
3.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
3V
Mounting Type
Surface Mount
Current - Output
20 mA
Package / Case
SC-74A, SOT-753
Tolerance
±0.2%
Supplier Device Package
SOT-23-5
Temperature Coefficient
75ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6037AAUK30+TAnalog Devices Inc./Maxim Integrated845175-MAX6037AAUK30+TCT-ND5,81000 KčSimilar
In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,91000 Kč70,91 Kč
1053,18200 Kč531,82 Kč
2548,76840 Kč1 219,21 Kč
10043,91750 Kč4 391,75 Kč
25041,60420 Kč10 401,05 Kč
50041,06698 Kč20 533,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00039,06193 Kč39 061,93 Kč
2 00038,11750 Kč76 235,00 Kč
3 00037,64453 Kč112 933,59 Kč
5 00037,12033 Kč185 601,65 Kč
Manufacturers Standard Package
Unit Price without VAT:70,91000 Kč
Unit Price with VAT:85,80110 Kč

Other Suppliers on DigiKey

34 860In Stock
Ships from Rochester Electronics, LLC