LTC6995MPS6-1#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 000
Unit Price: 283,26000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 167,12191 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 283,26000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 98
Unit Price: 283,26000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 167,12191 Kč
Datasheet
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
TSOT-23-6

LTC6995MPS6-1#TRPBF

DigiKey Part Number
LTC6995MPS6-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6995MPS6-1#TRPBF
Description
IC OSC SILICON 977HZ SOT-23-6
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6995MPS6-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6991MPS6#TRMPBFAnalog Devices Inc.1 000505-LTC6991MPS6#TRMPBFCT-ND283,26000 KčParametric Equivalent
LTC6991MPS6#TRPBFAnalog Devices Inc.0LTC6991MPS6#TRPBF-ND167,12191 KčParametric Equivalent
LTC6995MPS6-1#TRMPBFAnalog Devices Inc.0LTC6995MPS6-1#TRMPBFCT-ND283,26000 KčParametric Equivalent
LTC6995MPS6-2#TRMPBFAnalog Devices Inc.98505-LTC6995MPS6-2#TRMPBFCT-ND283,26000 KčParametric Equivalent
LTC6995MPS6-2#TRPBFAnalog Devices Inc.0LTC6995MPS6-2#TRPBF-ND167,12191 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500167,12191 Kč417 804,78 Kč
Manufacturers Standard Package
Unit Price without VAT:167,12191 Kč
Unit Price with VAT:202,21751 Kč