


LTC6995MPS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995MPS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6995MPS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6995MPS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995MPS6-2#TRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995MPS6-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,82000 Kč | 269,82 Kč |
| 10 | 212,18500 Kč | 2 121,85 Kč |
| 25 | 197,80960 Kč | 4 945,24 Kč |
| 100 | 182,00860 Kč | 18 200,86 Kč |
| 250 | 174,47492 Kč | 43 618,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 178,43134 Kč | 89 215,67 Kč |
| 1 000 | 174,50892 Kč | 174 508,92 Kč |
| Unit Price without VAT: | 269,82000 Kč |
|---|---|
| Unit Price with VAT: | 326,48220 Kč |










