


LTC6995IS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995IS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6995IS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6995IS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995IS6-2#TRMPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995IS6-2#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,13000 Kč | 120,13 Kč |
| 10 | 91,84800 Kč | 918,48 Kč |
| 25 | 84,76520 Kč | 2 119,13 Kč |
| 100 | 76,98390 Kč | 7 698,39 Kč |
| 250 | 73,27372 Kč | 18 318,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,03716 Kč | 35 518,58 Kč |
| 1 000 | 69,19688 Kč | 69 196,88 Kč |
| 1 500 | 68,27521 Kč | 102 412,82 Kč |
| 2 500 | 67,25448 Kč | 168 136,20 Kč |
| Unit Price without VAT: | 120,13000 Kč |
|---|---|
| Unit Price with VAT: | 145,35730 Kč |











