
LTC6995HDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995HDCB-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6995HDCB-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6995HDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HDCB-2#TRMPBF |
Description | IC OSC SILICON PROG 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995HDCB-2#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 29.1µHz ~ 977Hz | |
Voltage - Supply | 2.25V ~ 5.5V | |
Current - Supply | 135 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,45000 Kč | 153,45 Kč |
| 10 | 102,24000 Kč | 1 022,40 Kč |
| 25 | 88,85640 Kč | 2 221,41 Kč |
| 100 | 73,74030 Kč | 7 374,03 Kč |
| 250 | 66,31676 Kč | 16 579,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,88688 Kč | 31 443,44 Kč |
| Unit Price without VAT: | 153,45000 Kč |
|---|---|
| Unit Price with VAT: | 185,67450 Kč |



