Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6995CDCB-1#TRMPBF

DigiKey Part Number
LTC6995CDCB-1#TRMPBFTR-ND - Tape & Reel (TR)
LTC6995CDCB-1#TRMPBFCT-ND - Cut Tape (CT)
LTC6995CDCB-1#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6995CDCB-1#TRMPBF
Description
IC OSC SILICON 977HZ 6-WFDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6995CDCB-1#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
135 µA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
6-DFN (2x3)
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
29.1µHz ~ 977Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6991CDCB#TRMPBFAnalog Devices Inc.307LTC6991CDCB#TRMPBFCT-ND106,88000 KčParametric Equivalent
LTC6995CDCB-2#TRMPBFAnalog Devices Inc.833LTC6995CDCB-2#TRMPBFCT-ND106,88000 KčParametric Equivalent
In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,88000 Kč106,88 Kč
1081,43000 Kč814,30 Kč
2575,03000 Kč1 875,75 Kč
10068,00830 Kč6 800,83 Kč
25064,65956 Kč16 164,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50062,64082 Kč31 320,41 Kč
1 00060,97966 Kč60 979,66 Kč
1 50060,14723 Kč90 220,85 Kč
2 50059,22545 Kč148 063,62 Kč
3 50058,68665 Kč205 403,27 Kč
Manufacturers Standard Package
Unit Price without VAT:106,88000 Kč
Unit Price with VAT:129,32480 Kč