
LTC6995CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6995CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6995CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6995CDCB-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995CDCB-2#TRMPBF |
Description | IC OSC SILICON 977HZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995CDCB-2#TRMPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,43000 Kč | 814,30 Kč |
| 25 | 75,03000 Kč | 1 875,75 Kč |
| 100 | 68,00830 Kč | 6 800,83 Kč |
| 250 | 64,65956 Kč | 16 164,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,64082 Kč | 31 320,41 Kč |
| 1 000 | 60,97966 Kč | 60 979,66 Kč |
| 1 500 | 60,14723 Kč | 90 220,85 Kč |
| 2 500 | 59,22545 Kč | 148 063,62 Kč |
| 3 500 | 58,68665 Kč | 205 403,27 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |



