
LTC6993CDCB-2#TRMPBF | |
|---|---|
DigiKey Part Number  | LTC6993CDCB-2#TRMPBFTR-ND - Tape & Reel (TR) LTC6993CDCB-2#TRMPBFCT-ND - Cut Tape (CT) LTC6993CDCB-2#TRMPBFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6993CDCB-2#TRMPBF  | 
Description  | IC MMV 1-CIR 11-NS 6-DFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Monostable Multivibrator 11 ns 6-DFN (2x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LTC6993CDCB-2#TRMPBF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Monostable  | |
Independent Circuits  | 1  | |
Schmitt Trigger Input  | No  | |
Propagation Delay  | 11 ns  | |
Current - Output High, Low  | 16mA, 16mA  | |
Voltage - Supply  | 2.25 V ~ 5.5 V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 6-WFDFN Exposed Pad  | |
Supplier Device Package  | 6-DFN (2x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 119,43000 Kč | 119,43 Kč | 
| 10 | 78,37600 Kč | 783,76 Kč | 
| 25 | 67,67760 Kč | 1 691,94 Kč | 
| 100 | 55,58950 Kč | 5 558,95 Kč | 
| 250 | 54,75308 Kč | 13 688,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 46,00206 Kč | 23 001,03 Kč | 
| 1 000 | 44,73290 Kč | 44 732,90 Kč | 
| Unit Price without VAT: | 119,43000 Kč | 
|---|---|
| Unit Price with VAT: | 144,51030 Kč | 











