
LTC6930IMS8-7.37#TRPBF | |
|---|---|
DigiKey Part Number | LTC6930IMS8-7.37#TRPBFTR-ND - Tape & Reel (TR) LTC6930IMS8-7.37#TRPBFCT-ND - Cut Tape (CT) LTC6930IMS8-7.37#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6930IMS8-7.37#TRPBF |
Description | IC OSC SILICON 7.3728MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IMS8-7.37#TRPBF Models |
Category | Current - Supply 853 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-MSOP |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 7.3728MHz | Base Product Number |
Voltage - Supply 1.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 86,76400 Kč | 867,64 Kč |
| 25 | 82,06000 Kč | 2 051,50 Kč |
| 50 | 78,66700 Kč | 3 933,35 Kč |
| 100 | 75,41640 Kč | 7 541,64 Kč |
| 250 | 71,32684 Kč | 17 831,71 Kč |
| 500 | 71,00054 Kč | 35 500,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,02288 Kč | 155 057,20 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |



