
LTC6930HMS8-7.37#PBF | |
---|---|
DigiKey Part Number | LTC6930HMS8-7.37#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930HMS8-7.37#PBF |
Description | IC OSC SILICON 7.3728MHZ 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 7.3728MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930HMS8-7.37#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 7.3728MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 853 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 98,73000 Kč | 98,73 Kč |
10 | 85,75700 Kč | 857,57 Kč |
25 | 81,09520 Kč | 2 027,38 Kč |
50 | 77,74580 Kč | 3 887,29 Kč |
100 | 74,53390 Kč | 7 453,39 Kč |
250 | 70,49204 Kč | 17 623,01 Kč |
500 | 67,58418 Kč | 33 792,09 Kč |
1 000 | 64,79921 Kč | 64 799,21 Kč |
2 500 | 61,29811 Kč | 153 245,27 Kč |
Unit Price without VAT: | 98,73000 Kč |
---|---|
Unit Price with VAT: | 119,46330 Kč |