



ADP7102ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7102ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP7102ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP7102ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ARDZ-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.4 mA |
Part Status Active | PSRR 80dB ~ 50dB (10kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good, Under Voltage Lockout |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.325V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,87000 Kč | 108,87 Kč |
| 10 | 83,04700 Kč | 830,47 Kč |
| 25 | 76,57320 Kč | 1 914,33 Kč |
| 100 | 69,45720 Kč | 6 945,72 Kč |
| 250 | 66,37056 Kč | 16 592,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,33459 Kč | 62 334,59 Kč |
| 2 000 | 60,94853 Kč | 121 897,06 Kč |
| 3 000 | 60,25488 Kč | 180 764,64 Kč |
| Unit Price without VAT: | 108,87000 Kč |
|---|---|
| Unit Price with VAT: | 131,73270 Kč |






