


LTC6908CS6-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908CS6-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6908CS6-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6908CS6-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CS6-2#TRPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CS6-2#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,46000 Kč | 105,46 Kč |
| 10 | 80,28500 Kč | 802,85 Kč |
| 25 | 74,02040 Kč | 1 850,51 Kč |
| 100 | 67,12420 Kč | 6 712,42 Kč |
| 250 | 63,83708 Kč | 15 959,27 Kč |
| 500 | 61,85542 Kč | 30 927,71 Kč |
| 1 000 | 60,22447 Kč | 60 224,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,50266 Kč | 146 256,65 Kč |
| Unit Price without VAT: | 105,46000 Kč |
|---|---|
| Unit Price with VAT: | 127,60660 Kč |






