


LTC7060EMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC7060EMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7060EMSE#PBF |
Description | IC GATE DRVR HALF-BRIDGE 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7060EMSE#PBF Models |
Category | Operating Temperature -40°C ~ 150°C (TJ) |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 12-MSOP-EP |
Driven Configuration Half-Bridge | Base Product Number |
Voltage - Supply 6V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 57,89100 Kč | 578,91 Kč |
| 37 | 51,44514 Kč | 1 903,47 Kč |
| 111 | 47,59550 Kč | 5 283,10 Kč |
| 259 | 45,33703 Kč | 11 742,29 Kč |
| 518 | 43,85015 Kč | 22 714,38 Kč |
| 1 036 | 42,62675 Kč | 44 161,31 Kč |
| 2 516 | 41,37124 Kč | 104 090,04 Kč |
| 5 032 | 40,58636 Kč | 204 230,56 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |



