


LTC6906HS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6906HS6#TRPBFTR-ND - Tape & Reel (TR) LTC6906HS6#TRPBFCT-ND - Cut Tape (CT) LTC6906HS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906HS6#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906HS6#TRPBF Models |
Category | Current - Supply 78 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 10kHz ~ 1MHz | Base Product Number |
Voltage - Supply 2.25V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6906HS6#TRMPBF | Analog Devices Inc. | 2 709 | 505-LTC6906HS6#TRMPBFCT-ND | 152,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 10 | 117,31600 Kč | 1 173,16 Kč |
| 25 | 108,58480 Kč | 2 714,62 Kč |
| 100 | 98,97830 Kč | 9 897,83 Kč |
| 250 | 94,39944 Kč | 23 599,86 Kč |
| 500 | 94,13194 Kč | 47 065,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,96994 Kč | 217 424,85 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |





