


LTC6906HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6906HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6906HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6906HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906HS6#TRMPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906HS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 78 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 10 | 111,73000 Kč | 1 117,30 Kč |
| 25 | 103,41080 Kč | 2 585,27 Kč |
| 100 | 94,26630 Kč | 9 426,63 Kč |
| 250 | 89,90420 Kč | 22 476,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,27566 Kč | 43 637,83 Kč |
| 1 000 | 85,11245 Kč | 85 112,45 Kč |
| 1 500 | 84,02909 Kč | 126 043,63 Kč |
| 2 500 | 82,82871 Kč | 207 071,77 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |




