
LTC6900IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6900IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6900IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6900IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900IS5#TRMPBF |
Description | IC OSC SILICON 20MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900IS5#TRMPBF Models |
Category | Current - Supply 920 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6900CS5#TRPBF | Analog Devices Inc. | 4 629 | 505-LTC6900CS5#TRPBFCT-ND | 128,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,45000 Kč | 147,45 Kč |
| 10 | 113,55800 Kč | 1 135,58 Kč |
| 25 | 105,06160 Kč | 2 626,54 Kč |
| 100 | 95,73300 Kč | 9 573,30 Kč |
| 250 | 91,28368 Kč | 22 820,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 88,60208 Kč | 44 301,04 Kč |
| 1 000 | 86,39516 Kč | 86 395,16 Kč |
| 1 500 | 85,29023 Kč | 127 935,34 Kč |
| Unit Price without VAT: | 147,45000 Kč |
|---|---|
| Unit Price with VAT: | 178,41450 Kč |



