
DC2073B-C | |
|---|---|
DigiKey Part Number | DC2073B-C-ND |
Manufacturer | |
Manufacturer Product Number | DC2073B-C |
Description | EVAL BOARD FOR LTC6900 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC6900 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Clock Oscillation |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Utilized IC / Part LTC6900 |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 718,70000 Kč | 1 718,70 Kč |
| Unit Price without VAT: | 1 718,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 079,62700 Kč |


