
LTC6900CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6900CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6900CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6900CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900CS5#TRMPBF |
Description | IC OSC SILICON 20MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900CS5#TRMPBF Models |
Category | Current - Supply 920 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,68000 Kč | 128,68 Kč |
| 10 | 98,60500 Kč | 986,05 Kč |
| 25 | 91,08840 Kč | 2 277,21 Kč |
| 100 | 82,81720 Kč | 8 281,72 Kč |
| 250 | 78,87552 Kč | 19 718,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,49880 Kč | 38 249,40 Kč |
| 1 000 | 74,54298 Kč | 74 542,98 Kč |
| 1 500 | 73,56333 Kč | 110 344,99 Kč |
| 2 500 | 72,47812 Kč | 181 195,30 Kč |
| Unit Price without VAT: | 128,68000 Kč |
|---|---|
| Unit Price with VAT: | 155,70280 Kč |




