LTC6754HUD#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 095
Unit Price: 165,04000 Kč
Datasheet
Comparator Standard (General Purpose) LVDS 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6754HUD#TRPBF

DigiKey Part Number
LTC6754HUD#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6754HUD#TRPBF
Description
IC COMPARATOR 1 GEN PUR 12QFN
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) LVDS 12-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6754HUD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
LVDS
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.25V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1.5µA
Current - Output (Typ)
11mA
Current - Quiescent (Max)
14.7mA
CMRR, PSRR (Typ)
77dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.8ns
Hysteresis
4.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
12-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,29506 Kč238 237,65 Kč
Manufacturers Standard Package
Unit Price without VAT:95,29506 Kč
Unit Price with VAT:115,30702 Kč