
LTC6754HUD#PBF | |
|---|---|
DigiKey Part Number | LTC6754HUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6754HUD#PBF |
Description | IC COMPARATOR 1 GEN PUR 12QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) LVDS 12-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6754HUD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | LVDS | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 5.25V | |
Voltage - Input Offset (Max) | 4mV @ 5V | |
Current - Input Bias (Max) | 1.5µA | |
Current - Output (Typ) | 11mA | |
Current - Quiescent (Max) | 14.7mA | |
CMRR, PSRR (Typ) | 77dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 2.8ns | |
Hysteresis | 4.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 12-WFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,04000 Kč | 165,04 Kč |
| 10 | 127,68900 Kč | 1 276,89 Kč |
| 25 | 118,37000 Kč | 2 959,25 Kč |
| 121 | 106,99091 Kč | 12 945,90 Kč |
| 363 | 101,56901 Kč | 36 869,55 Kč |
| 605 | 99,56488 Kč | 60 236,75 Kč |
| 1 089 | 97,58748 Kč | 106 272,77 Kč |
| Unit Price without VAT: | 165,04000 Kč |
|---|---|
| Unit Price with VAT: | 199,69840 Kč |




