
LTC6269HMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6269HMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6269HMS8E#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6269HMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 400V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 0.003 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 16.5mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 3.1 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,99000 Kč | 348,99 Kč |
| 10 | 276,92200 Kč | 2 769,22 Kč |
| 50 | 248,02840 Kč | 12 401,42 Kč |
| 100 | 239,08530 Kč | 23 908,53 Kč |
| 250 | 229,64252 Kč | 57 410,63 Kč |
| 500 | 223,95374 Kč | 111 976,87 Kč |
| Unit Price without VAT: | 348,99000 Kč |
|---|---|
| Unit Price with VAT: | 422,27790 Kč |




