Similar

LTC6241IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC6241IDD#TRPBFTR-ND - Tape & Reel (TR) LTC6241IDD#TRPBFCT-ND - Cut Tape (CT) LTC6241IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241IDD#TRPBF |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241IDD#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-DFN (3x3) |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2381AIDRBT | Texas Instruments | 754 | 296-17559-1-ND | 2,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 79,87600 Kč | 798,76 Kč |
| 25 | 73,60200 Kč | 1 840,05 Kč |
| 100 | 66,71270 Kč | 6 671,27 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,09752 Kč | 145 243,80 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |



