
OPA2381AIDRBT | |
|---|---|
DigiKey Part Number | 296-17559-2-ND - Tape & Reel (TR) 296-17559-1-ND - Cut Tape (CT) 296-17559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2381AIDRBT |
Description | IC TRANSIMPEDANCE 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2381AIDRBT Models |
Category | Voltage - Input Offset 7 µV |
Mfr | Current - Supply 800µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-VDFN Exposed Pad |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6241CDD#TRPBF | Analog Devices Inc. | 4 974 | LTC6241CDD#TRPBFCT-ND | 94,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 25 | 48,49680 Kč | 1 212,42 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,35600 Kč | 10 339,00 Kč |
| 500 | 39,96718 Kč | 19 983,59 Kč |
| 750 | 39,27129 Kč | 29 453,47 Kč |
| 1 250 | 38,50059 Kč | 48 125,74 Kč |
| 1 750 | 38,04994 Kč | 66 587,40 Kč |
| 2 500 | 37,61682 Kč | 94 042,05 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


