
LTC6240IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6240IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6240IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 2mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 47,98000 Kč | 479,80 Kč |
| 25 | 43,94480 Kč | 1 098,62 Kč |
| 100 | 39,52240 Kč | 3 952,24 Kč |
| 250 | 37,90980 Kč | 9 477,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,14008 Kč | 18 070,04 Kč |
| 1 000 | 35,09354 Kč | 35 093,54 Kč |
| 1 500 | 34,56929 Kč | 51 853,94 Kč |
| 2 500 | 33,98846 Kč | 84 971,15 Kč |
| 3 500 | 33,64905 Kč | 117 771,68 Kč |
| 5 000 | 33,32244 Kč | 166 612,20 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |











