
LTC6240CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6240CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6240CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240CS5#TRMPBF Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Gain Bandwidth Product 18 MHz | Supplier Device Package TSOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8691WAUJZ-R7 | Analog Devices Inc. | 1 571 | 505-AD8691WAUJZ-R7CT-ND | 8,51000 Kč | Similar |
| MCP601T-E/OT | Microchip Technology | 11 701 | MCP601T-E/OTCT-ND | 2,05000 Kč | Similar |
| MCP6L1T-E/OT | Microchip Technology | 2 683 | MCP6L1T-E/OTCT-ND | 1,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,47600 Kč | 474,76 Kč |
| 25 | 43,46600 Kč | 1 086,65 Kč |
| 100 | 39,06260 Kč | 3 906,26 Kč |
| 250 | 36,96404 Kč | 9 241,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,69828 Kč | 17 849,14 Kč |
| 1 000 | 34,65678 Kč | 34 656,78 Kč |
| 1 500 | 34,13519 Kč | 51 202,79 Kč |
| 2 500 | 33,55716 Kč | 83 892,90 Kč |
| 3 500 | 33,21956 Kč | 116 268,46 Kč |
| 5 000 | 32,89471 Kč | 164 473,55 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


