
LTC6103IMS8#PBF | |
|---|---|
DigiKey Part Number | LTC6103IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6103IMS8#PBF |
Description | IC CURRENT SENSE 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6103IMS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 140 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | - | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,88000 Kč | 117,88 Kč |
| 10 | 90,09400 Kč | 900,94 Kč |
| 50 | 78,99640 Kč | 3 949,82 Kč |
| 100 | 75,56110 Kč | 7 556,11 Kč |
| 250 | 71,93208 Kč | 17 983,02 Kč |
| 500 | 69,74454 Kč | 34 872,27 Kč |
| 1 000 | 67,94456 Kč | 67 944,56 Kč |
| 2 500 | 66,04438 Kč | 165 110,95 Kč |
| Unit Price without VAT: | 117,88000 Kč |
|---|---|
| Unit Price with VAT: | 142,63480 Kč |






