Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Introducing Power by Linear

LTC2912IDDB-2#TRMPBF

DigiKey Part Number
LTC2912IDDB-2#TRMPBFTR-ND - Tape & Reel (TR)
LTC2912IDDB-2#TRMPBFCT-ND - Cut Tape (CT)
LTC2912IDDB-2#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2912IDDB-2#TRMPBF
Description
IC SUPERVISOR 1 CHANNEL 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-DFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC2912IDDB-2#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50063,61058 Kč31 805,29 Kč
1 00061,94194 Kč61 941,94 Kč
1 50061,10591 Kč91 658,87 Kč
2 50060,17993 Kč150 449,82 Kč
3 50059,63892 Kč208 736,22 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1140,19000 Kč140,19 Kč
1092,80900 Kč928,09 Kč
2580,47840 Kč2 011,96 Kč
10067,95570 Kč6 795,57 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1108,20000 Kč108,20 Kč
1082,47400 Kč824,74 Kč
2576,05800 Kč1 901,45 Kč
10069,00190 Kč6 900,19 Kč
25067,95612 Kč16 989,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:108,20000 Kč
Unit Price with VAT:130,92200 Kč