32 (16) QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6091IUFE#TRPBF

DigiKey Part Number
505-LTC6091IUFE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC6091IUFE#TRPBFCT-ND - Cut Tape (CT)
505-LTC6091IUFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6091IUFE#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 32QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 32(16)-QFN (4x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC6091IUFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
21V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
330 µV
Current - Supply
2.8mA (x2 Channels)
Current - Output / Channel
90 mA
Voltage - Supply Span (Min)
9.5 V
Voltage - Supply Span (Max)
140 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
32(16)-QFN (4x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,94000 Kč369,94 Kč
10260,54200 Kč2 605,42 Kč
25232,05440 Kč5 801,36 Kč
100204,39440 Kč20 439,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500204,39438 Kč510 985,95 Kč
Manufacturers Standard Package
Unit Price without VAT:369,94000 Kč
Unit Price with VAT:447,62740 Kč