
LTC6081IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6081IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6081IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6081IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6081IMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081IMS8#TRPBF Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 330µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 233,66000 Kč | Similar |
| MCP6272-E/MS | Microchip Technology | 870 | MCP6272-E/MS-ND | 270,56000 Kč | Similar |
| TSV358IST | STMicroelectronics | 6 197 | 497-4769-1-ND | 415,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,30000 Kč | 149,30 Kč |
| 10 | 115,09000 Kč | 1 150,90 Kč |
| 25 | 106,51880 Kč | 2 662,97 Kč |
| 100 | 97,09480 Kč | 9 709,48 Kč |
| 250 | 94,13152 Kč | 23 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,31370 Kč | 213 284,25 Kč |
| Unit Price without VAT: | 149,30000 Kč |
|---|---|
| Unit Price with VAT: | 180,65300 Kč |


