



LTC5596IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC5596IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5596IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5596IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5596IDC#TRMPBF |
Description | IC RF DETECT 100MHZ-40GHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5596IDC#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 40GHz | |
RF Type | Cellular, WLAN | |
Input Range | -40.8dBm ~ 6.3dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 30 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) Flip Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,12000 Kč | 1 938,12 Kč |
| 10 | 1 619,32400 Kč | 16 193,24 Kč |
| 25 | 1 591,24520 Kč | 39 781,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 413,21496 Kč | 706 607,48 Kč |
| Unit Price without VAT: | 1 938,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 345,12520 Kč |











