Direct

LTC5582IDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC5582IDD#TRPBFTR-ND - Tape & Reel (TR) LTC5582IDD#TRPBFCT-ND - Cut Tape (CT) LTC5582IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5582IDD#TRPBF |
Description | IC RF DETECT 40MHZ-10GHZ 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 10GHz -57dBm ~ 2dBm ±0.5dB 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5582IDD#TRPBF Models |
Category | Accuracy ±0.5dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.1V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 41.6 mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 40MHz ~ 10GHz | Package / Case 10-WFDFN Exposed Pad |
RF Type CDMA, LTE, W-CDMA, WiMAX | Supplier Device Package 10-DFN (3x3) |
Input Range -57dBm ~ 2dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5582IDD#PBF | Analog Devices Inc. | 810 | 505-LTC5582IDD#PBF-ND | 403,37000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,37000 Kč | 403,37 Kč |
| 10 | 321,31100 Kč | 3 213,11 Kč |
| 25 | 300,81720 Kč | 7 520,43 Kč |
| 100 | 284,00210 Kč | 28 400,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 250,11675 Kč | 625 291,88 Kč |
| Unit Price without VAT: | 403,37000 Kč |
|---|---|
| Unit Price with VAT: | 488,07770 Kč |






