
| LTC5549IUDB#TRMPBF | |
|---|---|
| DigiKey Part Number | 505-LTC5549IUDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5549IUDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5549IUDB#TRMPBFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTC5549IUDB#TRMPBF | 
| Description | IC MIXER 2GHZ-14GHZ 12QFN | 
| Customer Reference | |
| Detailed Description | RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC5549IUDB#TRMPBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Discontinued at Digi-Key | |
| RF Type | Radar | |
| Frequency | 2GHz ~ 14GHz | |
| Number of Mixers | 2 | |
| Gain | - | |
| Noise Figure | 10.4dB | |
| Secondary Attributes | - | |
| Current - Supply | 115mA | |
| Voltage - Supply | 3V ~ 3.6V | |
| Mounting Type | Surface Mount | |
| Package / Case | 12-VFQFN Exposed Pad | |
| Supplier Device Package | 12-QFN (3x2) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic