
LTC4450AV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4450AV#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4450AV#TRMPBF |
Description | 18V/12A &40V/8A (NFET) IDEAL DIO |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 16-LQFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4450AV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 300 ns | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | 20A | |
Current - Supply | 20 µA | |
Voltage - Supply | 2.75V ~ 5.5V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerVFQFN | |
Supplier Device Package | 16-LQFN (2x3) |







