OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Introducing Power by Linear

LTC4413EDD-2#PBF

DigiKey Part Number
505-LTC4413EDD-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4413EDD-2#PBF
Description
IC OR CTRLR SRC SELECT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4413EDD-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Delay Time - ON
11 µs
Delay Time - OFF
2 µs
Current - Output (Max)
2.6A
Current - Supply
40 µA
Voltage - Supply
2.5V ~ 5.5V
Applications
Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10120,96900 Kč1 209,69 Kč
25112,06200 Kč2 801,55 Kč
121101,20165 Kč12 245,40 Kč
36396,02565 Kč34 857,31 Kč
60594,11200 Kč56 937,76 Kč
1 08992,22364 Kč100 431,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč