
LTC4380HMS-1#WPBF | |
|---|---|
DigiKey Part Number | 161-LTC4380HMS-1#WPBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4380HMS-1#WPBF |
Description | L Q C SURGE STOPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4380HMS-1#WPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Voltage - Working | 4 ~ 72V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,53000 Kč | 221,53 Kč |
| 10 | 173,19200 Kč | 1 731,92 Kč |
| 50 | 153,80620 Kč | 7 690,31 Kč |
| 100 | 147,80070 Kč | 14 780,07 Kč |
| 250 | 141,46268 Kč | 35 365,67 Kč |
| 500 | 137,64272 Kč | 68 821,36 Kč |
| 1 000 | 134,49807 Kč | 134 498,07 Kč |
| Unit Price without VAT: | 221,53000 Kč |
|---|---|
| Unit Price with VAT: | 268,05130 Kč |









