


LTC4370CDE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4370CDE#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4370CDE#TRPBFCT-ND - Cut Tape (CT) 505-LTC4370CDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4370CDE#TRPBF |
Description | IC OR CTRLR N-CH 2CH 16DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:1 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4370CDE#TRPBF Models |
Category | Delay Time - OFF 400 ns |
Manufacturer Analog Devices Inc. | Current - Supply 2.1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type Current Sharing Controller | Operating Temperature 0°C ~ 70°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 16-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 16-DFN (4x3) |
Delay Time - ON 400 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 25 | 234,68280 Kč | 5 867,07 Kč |
| 100 | 216,66150 Kč | 21 666,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 193,48865 Kč | 483 721,62 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |




