
LTC4368HMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4368HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4368HMS-1#PBF |
Description | IC SURGE SUPPRESSION ADJ 10MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4368HMS-1#PBF Models |
Category | Number of Circuits 1 |
Manufacturer Analog Devices Inc. | Grade Automotive |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping Adjustable | Supplier Device Package 10-MSOP |
Technology External Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| 10 | 152,17300 Kč | 1 521,73 Kč |
| 50 | 134,73580 Kč | 6 736,79 Kč |
| 100 | 129,33510 Kč | 12 933,51 Kč |
| 250 | 123,63204 Kč | 30 908,01 Kč |
| 500 | 120,19550 Kč | 60 097,75 Kč |
| 1 000 | 117,36727 Kč | 117 367,27 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |






