
LTC4364HS-1#PBF | |
|---|---|
DigiKey Part Number | LTC4364HS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4364HS-1#PBF |
Description | IC SURGE STOPPER W/DIODE 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Adjustable External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC4364HS-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 227,95400 Kč | 2 279,54 Kč |
| 50 | 203,45380 Kč | 10 172,69 Kč |
| 100 | 195,87140 Kč | 19 587,14 Kč |
| 250 | 187,86576 Kč | 46 966,44 Kč |
| 500 | 183,04208 Kč | 91 521,04 Kč |
| 1 000 | 179,07136 Kč | 179 071,36 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |







