Zener Diode 68 V 300 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 68 V 300 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-B68,115

DigiKey Part Number
1727-3666-2-ND - Tape & Reel (TR)
1727-3666-1-ND - Cut Tape (CT)
1727-3666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-B68,115
Description
DIODE ZENER 68V 300MW SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 300 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,33100 Kč23,31 Kč
1001,43840 Kč143,84 Kč
5001,04444 Kč522,22 Kč
1 0000,91656 Kč916,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,73241 Kč2 197,23 Kč
6 0000,65181 Kč3 910,86 Kč
9 0000,61065 Kč5 495,85 Kč
15 0000,56433 Kč8 464,95 Kč
21 0000,53687 Kč11 274,27 Kč
30 0000,51015 Kč15 304,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč