8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4359HMS8#WTRPBF

DigiKey Part Number
505-LTC4359HMS8#WTRPBFTR-ND - Tape & Reel (TR)
505-LTC4359HMS8#WTRPBFCT-ND - Cut Tape (CT)
505-LTC4359HMS8#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4359HMS8#WTRPBF
Description
IDEAL DIODE CNTR W/ REVERSE IN P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
200 µs
Delay Time - OFF
300 ns
Current - Output (Max)
220µA
Current - Supply
150 µA
Voltage - Supply
4V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,26000 Kč207,26 Kč
10140,66500 Kč1 406,65 Kč
25123,31360 Kč3 082,84 Kč
100103,69380 Kč10 369,38 Kč
25094,77652 Kč23 694,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50094,77650 Kč236 941,25 Kč
Manufacturers Standard Package
Unit Price without VAT:207,26000 Kč
Unit Price with VAT:250,78460 Kč