


LTC4358IDE#TRPBF | |
|---|---|
DigiKey Part Number | LTC4358IDE#TRPBFTR-ND - Tape & Reel (TR) LTC4358IDE#TRPBFCT-ND - Cut Tape (CT) LTC4358IDE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4358IDE#TRPBF |
Description | IC OR CTRLR N+1 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4358IDE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 600 µA | |
Voltage - Supply | 9V ~ 26.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 131,93000 Kč | 1 319,30 Kč |
| 25 | 122,34280 Kč | 3 058,57 Kč |
| 100 | 112,44430 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,61509 Kč | 246 537,72 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |



