


LTC4358IDE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4358IDE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4358IDE#PBF |
Description | IC OR CTRLR N+1 14DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4358IDE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 5A | |
Current - Supply | 600 µA | |
Voltage - Supply | 9V ~ 26.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 10 | 131,93000 Kč | 1 319,30 Kč |
| 91 | 112,39011 Kč | 10 227,50 Kč |
| 182 | 108,36582 Kč | 19 722,58 Kč |
| 273 | 106,35062 Kč | 29 033,72 Kč |
| 546 | 103,39592 Kč | 56 454,17 Kč |
| 1 001 | 101,24330 Kč | 101 344,54 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |







