
LTC4314CUDC#PBF | |
|---|---|
DigiKey Part Number | LTC4314CUDC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4314CUDC#PBF |
Description | IC MULTIPLEXER I2C HOTSWAP 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400kHz 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4314CUDC#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 x 1:4 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 20 pF | |
Voltage - Supply | 2.9V ~ 5.5V | |
Current - Supply | 7.3mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,85000 Kč | 177,85 Kč |
| 10 | 137,91500 Kč | 1 379,15 Kč |
| 91 | 117,62341 Kč | 10 703,73 Kč |
| 182 | 113,44341 Kč | 20 646,70 Kč |
| 273 | 111,35015 Kč | 30 398,59 Kč |
| 546 | 108,28084 Kč | 59 121,34 Kč |
| 1 001 | 106,04514 Kč | 106 151,19 Kč |
| Unit Price without VAT: | 177,85000 Kč |
|---|---|
| Unit Price with VAT: | 215,19850 Kč |


