LT3099ADE#TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4312IDE#PBF

DigiKey Part Number
LTC4312IDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4312IDE#PBF
Description
IC MULTIPLEXER I2C HOTSWAP 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:2 Channel 400kHz 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4312IDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1 x 1:2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
20 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
7.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1168,40000 Kč168,40 Kč
10112,74400 Kč1 127,44 Kč
9182,79363 Kč7 534,22 Kč
18276,38143 Kč13 901,42 Kč
27373,12524 Kč19 963,19 Kč
54671,30707 Kč38 933,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:168,40000 Kč
Unit Price with VAT:203,76400 Kč