LTC4311IDC#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 438
Unit Price: 2 064,12000 Kč
Datasheet
Accelerator 1 Channel 400kHz 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4311IDC#TRPBF

DigiKey Part Number
505-LTC4311IDC#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4311IDC#TRPBFCT-ND - Cut Tape (CT)
505-LTC4311IDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4311IDC#TRPBF
Description
IC ACCELERATOR I2C 1CH 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerator 1 Channel 400kHz 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC4311IDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
1.6V ~ 5.5V
Current - Supply
200µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
1099,59400 Kč995,94 Kč
2592,04680 Kč2 301,17 Kč
10083,75470 Kč8 375,47 Kč
25083,20920 Kč20 802,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50073,39011 Kč183 475,28 Kč
Manufacturers Standard Package
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč