10-WDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4310CDD-1#TRPBF

DigiKey Part Number
LTC4310CDD-1#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4310CDD-1#TRPBF
Description
DGTL ISOLTR 2CH I2C 10-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 2 Channel 100kHz 20kV/µs CMTI 10-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC4310CDD-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
-
Common Mode Transient Immunity (Min)
20kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50047,62562 Kč119 064,05 Kč
Manufacturers Standard Package
Unit Price without VAT:47,62562 Kč
Unit Price with VAT:57,62700 Kč