Buffer, Accelerator 2 Channel 400kHz 12-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4309CDE#PBF

DigiKey Part Number
LTC4309CDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4309CDE#PBF
Description
IC ACCELERATOR I2C HOTSWAP 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 2 Channel 400kHz 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4309CDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.3V ~ 5.5V
Current - Supply
7mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1153,92000 Kč153,92 Kč
10118,84900 Kč1 188,49 Kč
91100,97264 Kč9 188,51 Kč
18297,29225 Kč17 707,19 Kč
27395,44861 Kč26 057,47 Kč
54692,74540 Kč50 638,99 Kč
1 00190,77702 Kč90 867,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:153,92000 Kč
Unit Price with VAT:186,24320 Kč