
LTC4306CUFD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4306CUFD#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4306CUFD#TRPBF |
Description | IC INTERFACE SPECIALIZED 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 24-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4306CUFD#TRPBF Models |
Category | Voltage - Supply 2.2V ~ 5.5V |
Manufacturer Analog Devices Inc. | Package / Case 24-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 24-QFN (4x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Multiplexer with Amplifier | Base Product Number |
Interface SMBus (2-Wire/I2C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,11292 Kč | 350 282,30 Kč |
| Unit Price without VAT: | 140,11292 Kč |
|---|---|
| Unit Price with VAT: | 169,53663 Kč |


