


DC906A | |
|---|---|
DigiKey Part Number | DC906A-ND |
Manufacturer | |
Manufacturer Product Number | DC906A |
Description | EVAL BOARD FOR LTC4306 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4306 - 4:1 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function 4:1 Multiplexer |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4306 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 500,34000 Kč | 1 500,34 Kč |
| Unit Price without VAT: | 1 500,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 815,41140 Kč |



