Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 40-QFN (6x6)
Analog Devices LTC4291 and LTC4292 Digital Controller | Digi-Key Daily
Next Generation Power Over Ethernet

LTC4292IUJ#TRPBF

DigiKey Part Number
505-LTC4292IUJ#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4292IUJ#TRPBFCT-ND - Cut Tape (CT)
505-LTC4292IUJ#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4292IUJ#TRPBF
Description
IC POE CNTRL 8 CHANNEL 40QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PSE)
Number of Channels
8
Power - Max
71.3 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
3V ~ 3.6V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1369,56000 Kč369,56 Kč
10293,80400 Kč2 938,04 Kč
25274,85560 Kč6 871,39 Kč
100263,76220 Kč26 376,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000229,14551 Kč458 291,02 Kč
Manufacturers Standard Package
Unit Price without VAT:369,56000 Kč
Unit Price with VAT:447,16760 Kč